Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC273APF

DigiKey Part Number
TC74HC273APF-ND
Manufacturer
Manufacturer Product Number
TC74HC273APF
Description
IC FF D-TYPE SINGLE 8BIT 20-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
25ns @ 6V, 50pF
Manufacturer
Toshiba Semiconductor and Storage
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
20-DIP
Number of Bits per Element
8
Package / Case
20-DIP (0.300", 7.62mm)
Clock Frequency
66 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC273ERochester Electronics, LLC6472156-CD74HC273E-ND37,54000 KčSimilar
SN74HC273NTexas Instruments8 103296-1587-5-ND31,07000 KčSimilar
In-Stock: 2 231
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
207,09100 Kč141,82 Kč
406,56950 Kč262,78 Kč
1006,01260 Kč601,26 Kč
2605,56842 Kč1 447,79 Kč
5005,32524 Kč2 662,62 Kč
1 0005,11231 Kč5 112,31 Kč
2 5004,88736 Kč12 218,40 Kč
5 0004,75180 Kč23 759,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč