
74HC164D14 | |
|---|---|
DigiKey Part Number | 74HC164D14DI-ND |
Manufacturer | |
Manufacturer Product Number | 74HC164D14 |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Diodes Incorporated | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-PDIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC164E | Texas Instruments | 2 381 | 296-12788-5-ND | 20,02000 Kč | Parametric Equivalent |
| SN74HC164N | Rochester Electronics, LLC | 92 858 | 2156-SN74HC164N-ND | 15,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,20200 Kč | 132,02 Kč |
| 25 | 11,88760 Kč | 297,19 Kč |
| 100 | 10,45070 Kč | 1 045,07 Kč |
| 250 | 9,76456 Kč | 2 441,14 Kč |
| 500 | 9,35036 Kč | 4 675,18 Kč |
| 1 000 | 9,00958 Kč | 9 009,58 Kč |
| 3 000 | 8,58857 Kč | 25 765,71 Kč |
| 5 000 | 8,43288 Kč | 42 164,40 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |




