
CD74HC151E | |
|---|---|
DigiKey Part Number | 296-25973-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC151E |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC151E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 8:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| 100 | 10,15460 Kč | 1 015,46 Kč |
| 250 | 9,48352 Kč | 2 370,88 Kč |
| 500 | 9,07912 Kč | 4 539,56 Kč |
| 1 000 | 8,74630 Kč | 8 746,30 Kč |
| 2 500 | 8,39475 Kč | 20 986,88 Kč |
| 5 000 | 8,18292 Kč | 40 914,60 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



