
CD74HC573E | |
|---|---|
DigiKey Part Number | 296-12815-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC573E |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC573E Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 30ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 20 | 13,98350 Kč | 279,67 Kč |
| 40 | 13,03475 Kč | 521,39 Kč |
| 100 | 12,03570 Kč | 1 203,57 Kč |
| 260 | 11,23308 Kč | 2 920,60 Kč |
| 500 | 10,79522 Kč | 5 397,61 Kč |
| 1 000 | 10,41086 Kč | 10 410,86 Kč |
| 2 500 | 10,00547 Kč | 25 013,68 Kč |
| 5 000 | 9,76108 Kč | 48 805,40 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |




