SN74HC573ANG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 246
Unit Price: 25,03000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC573ANG4

DigiKey Part Number
296-52948-ND
Manufacturer
Manufacturer Product Number
SN74HC573ANG4
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC573ANG4 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
23ns
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Logic Type
D-Type Transparent Latch
Package / Case
20-DIP (0.300", 7.62mm)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC573ANTexas Instruments3 246296-1596-5-ND25,03000 KčMFR Recommended
TC74HC573APFToshiba Semiconductor and Storage0TC74HC573APF-ND10,22000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 9603,93605 Kč7 714,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,93605 Kč
Unit Price with VAT:4,76262 Kč