
SN74HC573AN | |
|---|---|
DigiKey Part Number | 296-1596-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC573AN |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC573AN Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 23ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 20 | 16,93500 Kč | 338,70 Kč |
| 40 | 15,81675 Kč | 632,67 Kč |
| 100 | 14,63350 Kč | 1 463,35 Kč |
| 260 | 13,68504 Kč | 3 558,11 Kč |
| 500 | 13,16784 Kč | 6 583,92 Kč |
| 1 000 | 12,71429 Kč | 12 714,29 Kč |
| 2 500 | 12,23545 Kč | 30 588,62 Kč |
| 5 000 | 11,94677 Kč | 59 733,85 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |






