MFR Recommended

TLC59213AIN | |
|---|---|
DigiKey Part Number | 296-27312-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC59213AIN |
Description | IC DRIVER 8BIT PAR I/O 20DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59213AIN Models |
Category | Mounting Type Through Hole |
Mfr | Supplier Device Package 20-PDIP |
Packaging Tube | Package / Case |
Part Status Obsolete | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5009RUKR | Texas Instruments | 2 823 | 296-LP5009RUKRCT-ND | 25,65000 Kč | MFR Recommended |


