LED Driver IC 9 Output Linear Constant Current Analog, PWM Dimming 35mA 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5009RUKR

DigiKey Part Number
296-LP5009RUKRTR-ND - Tape & Reel (TR)
296-LP5009RUKRCT-ND - Cut Tape (CT)
296-LP5009RUKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5009RUKR
Description
IC LED DRVR LIN PWM 35MA 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 9 Output Linear Constant Current Analog, PWM Dimming 35mA 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP5009RUKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
35mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
29kHz
Part Status
Active
Dimming
Analog, PWM
Type
Linear
Applications
LED Lighting
Topology
Constant Current
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
9
Package / Case
20-WFQFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
20-WQFN (3x3)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,65000 Kč25,65 Kč
1018,62400 Kč186,24 Kč
2516,85120 Kč421,28 Kč
10014,90130 Kč1 490,13 Kč
25013,96984 Kč3 492,46 Kč
50013,40842 Kč6 704,21 Kč
1 00013,14647 Kč13 146,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,37510 Kč37 125,30 Kč
6 00012,09570 Kč72 574,20 Kč
9 00011,95574 Kč107 601,66 Kč
15 00011,80072 Kč177 010,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,65000 Kč
Unit Price with VAT:31,03650 Kč