MFR Recommended
Similar

CD74HC573EG4 | |
|---|---|
DigiKey Part Number | CD74HC573EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC573EG4 |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC573EG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 30ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC573E | Rochester Electronics, LLC | 13 491 | 2156-CD74HC573E-ND | 21,06000 Kč | MFR Recommended |
| TC74HC573APF | Toshiba Semiconductor and Storage | 0 | TC74HC573APF-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 8,03852 Kč | 7 877,75 Kč |
| Unit Price without VAT: | 8,03852 Kč |
|---|---|
| Unit Price with VAT: | 9,72661 Kč |



