
| 74HC574D | |
|---|---|
| DigiKey Part Number | 264-74HC574DTR-ND - Tape & Reel (TR) 264-74HC574DCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 74HC574D | 
| Description | IC FF D-TYPE SINGLE 8BIT 20SOIC | 
| Customer Reference | |
| Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74HC574D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Function | Standard | |
| Type | D-Type | |
| Output Type | Tri-State, Non-Inverted | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Clock Frequency | 59 MHz | |
| Max Propagation Delay @ V, Max CL | 33ns @ 6V, 150pF | |
| Trigger Type | Positive Edge | |
| Current - Output High, Low | 7.8mA, 7.8mA | |
| Voltage - Supply | 2V ~ 6V | |
| Current - Quiescent (Iq) | 4 µA | |
| Input Capacitance | 5 pF | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 20-SOIC | |
| Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,71000 Kč | 12,71 Kč | 
| 10 | 8,97800 Kč | 89,78 Kč | 
| 25 | 8,05720 Kč | 201,43 Kč | 
| 100 | 7,03220 Kč | 703,22 Kč | 
| 250 | 6,54312 Kč | 1 635,78 Kč | 
| 500 | 6,24900 Kč | 3 124,50 Kč | 
| 1 000 | 6,00696 Kč | 6 006,96 Kč | 
| Unit Price without VAT: | 12,71000 Kč | 
|---|---|
| Unit Price with VAT: | 15,37910 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic