Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA7805AETU

DigiKey Part Number
2156-KA7805AETU-488-ND
Manufacturer
Manufacturer Product Number
KA7805AETU
Description
IC REG LINEAR 5V 1A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KA7805AETU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
68dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121 317
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:121317
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
38716,37845 Kč6 338,46 Kč
Unit Price without VAT:16,37845 Kč
Unit Price with VAT:19,81792 Kč