
LTM-290 | |
|---|---|
DigiKey Part Number | LTM-290-ND |
Manufacturer | |
Manufacturer Product Number | LTM-290 |
Description | LED HOLDER T13/4 CYS POY BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.290" (7.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.290" (7.37mm) | |
LED | T1, T1 3/4 | |
Material | Crystalline Polymer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,74090 Kč | 574,09 Kč |
| 500 | 4,73798 Kč | 2 368,99 Kč |
| 1 000 | 4,40832 Kč | 4 408,32 Kč |
| 2 000 | 4,12789 Kč | 8 255,78 Kč |
| 5 000 | 3,82117 Kč | 19 105,85 Kč |
| 10 000 | 3,62980 Kč | 36 298,00 Kč |
| 25 000 | 3,42098 Kč | 85 524,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






