Similar

MMBTA28 | |
|---|---|
DigiKey Part Number | MMBTA28TR-ND - Tape & Reel (TR) MMBTA28CT-ND - Cut Tape (CT) MMBTA28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA28 |
Description | TRANS NPN DARL 80V 0.8A SOT-23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 800 mA 125MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA28 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP52T1G | onsemi | 9 084 | BSP52T1GOSCT-ND | 15,12000 Kč | Similar |
| MMBTA28-7-F | Diodes Incorporated | 17 811 | MMBTA28-FDICT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 100 | 4,47890 Kč | 447,89 Kč |
| 500 | 3,36430 Kč | 1 682,15 Kč |
| 1 000 | 3,00418 Kč | 3 004,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40182 Kč | 7 205,46 Kč |
| 6 000 | 2,18390 Kč | 13 103,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






