
CD4555BM96 | |
|---|---|
DigiKey Part Number | 296-47749-2-ND - Tape & Reel (TR) 296-47749-1-ND - Cut Tape (CT) 296-47749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4555BM96 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4555BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,14680 Kč | 228,67 Kč |
| 100 | 7,99810 Kč | 799,81 Kč |
| 250 | 7,45092 Kč | 1 862,73 Kč |
| 500 | 7,12042 Kč | 3 560,21 Kč |
| 1 000 | 7,00367 Kč | 7 003,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,56146 Kč | 16 403,65 Kč |
| 5 000 | 6,38847 Kč | 31 942,35 Kč |
| 7 500 | 6,30184 Kč | 47 263,80 Kč |
| 12 500 | 6,20585 Kč | 77 573,12 Kč |
| 17 500 | 6,14977 Kč | 107 620,98 Kč |
| 25 000 | 6,09585 Kč | 152 396,25 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



