
1-641215-0 | |
|---|---|
DigiKey Part Number | A24939-ND |
Manufacturer | |
Manufacturer Product Number | 1-641215-0 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-641215-0 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Overall Contact Length 0.535" (13.59mm) |
Series | Insulation Height 0.305" (7.75mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Friction Lock | Applications General Purpose |
Contact Length - Mating 0.295" (7.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 Kč | 74,25 Kč |
| 10 | 63,15000 Kč | 631,50 Kč |
| 100 | 53,67790 Kč | 5 367,79 Kč |
| 500 | 47,91468 Kč | 23 957,34 Kč |
| 1 000 | 45,62871 Kč | 45 628,71 Kč |
| 5 000 | 40,73546 Kč | 203 677,30 Kč |
| Unit Price without VAT: | 74,25000 Kč |
|---|---|
| Unit Price with VAT: | 89,84250 Kč |















