10 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Receptacle Connector IDC Gold 22 AWG
4-641190-0
4-641190-0

4-641190-0

DigiKey Part Number
A113703-ND
Manufacturer
Manufacturer Product Number
4-641190-0
Description
CONN RCPT 10POS IDC 22AWG GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
4-641190-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.100" (2.54mm)
Color
Red
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,80000 Kč87,80 Kč
1074,53800 Kč745,38 Kč
2569,87440 Kč1 746,86 Kč
5066,53320 Kč3 326,66 Kč
10063,35690 Kč6 335,69 Kč
25059,38896 Kč14 847,24 Kč
50056,55470 Kč28 277,35 Kč
1 00053,85724 Kč53 857,24 Kč
2 50050,48866 Kč126 221,65 Kč
Manufacturers Standard Package
Unit Price without VAT:87,80000 Kč
Unit Price with VAT:106,23800 Kč