INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0108EQPWRQ1

DigiKey Part Number
296-42401-2-ND - Tape & Reel (TR)
296-42401-1-ND - Cut Tape (CT)
296-42401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0108EQPWRQ1
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0108EQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
110Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,15000 Kč43,15 Kč
1031,84900 Kč318,49 Kč
2529,01520 Kč725,38 Kč
10025,91260 Kč2 591,26 Kč
25024,43148 Kč6 107,87 Kč
50024,31612 Kč12 158,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,19912 Kč44 398,24 Kč
4 00021,70155 Kč86 806,20 Kč
6 00021,45234 Kč128 714,04 Kč
Manufacturers Standard Package
Unit Price without VAT:43,15000 Kč
Unit Price with VAT:52,21150 Kč