
TCAN1042HGVDRQ1 | |
|---|---|
DigiKey Part Number | 296-43936-2-ND - Tape & Reel (TR) 296-43936-1-ND - Cut Tape (CT) 296-43936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HGVDRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HGVDRQ1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Receiver Hysteresis 120 mV | Base Product Number |
Data Rate 5Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1042HGVDR | Texas Instruments | 6 489 | 296-43935-1-ND | 45,36000 Kč | Parametric Equivalent |
| TPT1042V-SO1R-S | 3PEAK | 3 643 | 5503-TPT1042V-SO1R-SCT-ND | 39,06000 Kč | Similar |
| TPT1051H-SO1R-S | 3PEAK | 3 700 | 5503-TPT1051H-SO1R-SCT-ND | 39,27000 Kč | Similar |
| TPT1051HV-SO1R-S | 3PEAK | 4 000 | 5503-TPT1051HV-SO1R-SCT-ND | 39,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 25 | 28,52360 Kč | 713,09 Kč |
| 100 | 25,44960 Kč | 2 544,96 Kč |
| 250 | 23,98560 Kč | 5 996,40 Kč |
| 500 | 23,13140 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,60879 Kč | 54 021,97 Kč |
| 5 000 | 21,14633 Kč | 105 731,65 Kč |
| 7 500 | 20,91488 Kč | 156 861,60 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |











