
LXS0108QLEX | |
|---|---|
DigiKey Part Number | 31-LXS0108QLEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXS0108QLEX |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Open Drain, Push-Pull, Tri-State |
Packaging Tape & Reel (TR) | Data Rate 110Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Bidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - VCCA 1.2 V ~ 3.6 V | Supplier Device Package 20-TSSOP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,56289 Kč | 37 688,67 Kč |
| Unit Price without VAT: | 12,56289 Kč |
|---|---|
| Unit Price with VAT: | 15,20110 Kč |

