
TRS3232ECPWR | |
|---|---|
DigiKey Part Number | 296-22596-2-ND - Tape & Reel (TR) 296-22596-1-ND - Cut Tape (CT) 296-22596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232ECPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232ECPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232CPWRG4 | Texas Instruments | 2 002 | 296-41322-1-ND | 1,56000 Kč | Parametric Equivalent |
| MAX3232ECPWR | Texas Instruments | 15 278 | 296-19263-1-ND | 1,33000 Kč | Parametric Equivalent |
| MAX3232EEUE+ | Analog Devices Inc./Maxim Integrated | 1 279 | MAX3232EEUE+-ND | 11,82000 Kč | Upgrade |
| MAX3232EEUE+T | Analog Devices Inc./Maxim Integrated | 838 | MAX3232EEUE+TCT-ND | 11,63000 Kč | Upgrade |
| SP3232EBEY-L/TR | MaxLinear, Inc. | 7 429 | 1016-1801-1-ND | 1,07000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 20,89700 Kč | 208,97 Kč |
| 25 | 18,93680 Kč | 473,42 Kč |
| 100 | 16,77410 Kč | 1 677,41 Kč |
| 250 | 15,74508 Kč | 3 936,27 Kč |
| 500 | 15,12440 Kč | 7 562,20 Kč |
| 1 000 | 14,90146 Kč | 14 901,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,19300 Kč | 28 386,00 Kč |
| 4 000 | 13,84696 Kč | 55 387,84 Kč |
| 6 000 | 13,67360 Kč | 82 041,60 Kč |
| 10 000 | 13,48154 Kč | 134 815,40 Kč |
| 14 000 | 13,36934 Kč | 187 170,76 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |











