TPS79328DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 615
Unit Price: 7,14000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,90488 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 615
Unit Price: 13,23000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,46194 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,05434 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 2 177
Unit Price: 8,61000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 8,61044 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79328DBVRG4

DigiKey Part Number
TPS79328DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79328DBVRG4
Description
IC REG LINEAR 2.8V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79328DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 150°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.2V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS79328DBVRTexas Instruments3 615296-12158-1-ND7,14000 KčMFR Recommended
MIC5255-2.8YD5-TRMicrochip Technology0576-2818-2-ND13,90488 KčSimilar
MIC5255-2.8YM5-TRMicrochip Technology2 615576-2819-1-ND13,23000 KčSimilar
MIC5301-2.8YD5-TRMicrochip Technology0MIC5301-2.8YD5-TR-ND17,46194 KčSimilar
MIC5305-2.8YD5-TRMicrochip Technology0576-2851-2-ND9,05434 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,53123 Kč13 593,69 Kč
6 0004,40930 Kč26 455,80 Kč
9 0004,34822 Kč39 133,98 Kč
15 0004,28057 Kč64 208,55 Kč
21 0004,24104 Kč89 061,84 Kč
30 0004,20299 Kč126 089,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,53123 Kč
Unit Price with VAT:5,48279 Kč