Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5323-2.8YD5-TR | |
|---|---|
DigiKey Part Number | 576-4388-2-ND - Tape & Reel (TR) 576-4388-1-ND - Cut Tape (CT) 576-4388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5323-2.8YD5-TR |
Description | IC REG LIN 2.8V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5323-2.8YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.22V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1014-2.8VCT713 | Microchip Technology | 37 | 150-TC1014-2.8VCT713CT-ND | 9,45000 Kč | Similar |
| TC1015-2.8VCT713 | Microchip Technology | 6 227 | TC10152.8VCT713CT-ND | 10,29000 Kč | Similar |
| TC1185-2.8VCT713 | Microchip Technology | 2 501 | TC11852.8VCT713CT-ND | 10,50000 Kč | Similar |
| TC2014-2.8VCTTR | Microchip Technology | 0 | TC2014-2.8VCTTR-ND | 10,67118 Kč | Similar |
| TC2015-2.8VCTTR | Microchip Technology | 1 358 | TC2015-2.8VCTCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,87498 Kč | 44 624,94 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |







