SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

LP3985IM5X-2.8/NOPB

DigiKey Part Number
296-51397-2-ND - Tape & Reel (TR)
296-51397-1-ND - Cut Tape (CT)
296-51397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3985IM5X-2.8/NOPB
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3985IM5X-2.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
50dB ~ 40dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,04000 Kč11,04 Kč
107,81100 Kč78,11 Kč
256,98240 Kč174,56 Kč
1006,07610 Kč607,61 Kč
2505,64244 Kč1 410,61 Kč
5005,38164 Kč2 690,82 Kč
1 0005,16667 Kč5 166,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,90116 Kč14 703,48 Kč
6 0004,77129 Kč28 627,74 Kč
9 0004,70626 Kč42 356,34 Kč
15 0004,63418 Kč69 512,70 Kč
21 0004,59205 Kč96 433,05 Kč
30 0004,55154 Kč136 546,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,04000 Kč
Unit Price with VAT:13,35840 Kč