


TC2015-2.8VCTTR | |
|---|---|
DigiKey Part Number | TC2015-2.8VCTTR-ND - Tape & Reel (TR) TC2015-2.8VCTCT-ND - Cut Tape (CT) TC2015-2.8VCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2015-2.8VCTTR |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC2015-2.8VCTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5255-2.8YM5-TR | Microchip Technology | 2 615 | 576-2819-1-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 9,44910 Kč | 944,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,64129 Kč | 34 923,87 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

