


MIC5255-2.8YM5-TR | |
|---|---|
DigiKey Part Number | 576-2819-2-ND - Tape & Reel (TR) 576-2819-1-ND - Cut Tape (CT) 576-2819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5255-2.8YM5-TR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5255-2.8YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (10Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1014-2.8VCT713 | Microchip Technology | 37 | 150-TC1014-2.8VCT713CT-ND | 0,38000 Kč | Similar |
| TC1185-2.8VCT713 | Microchip Technology | 2 501 | TC11852.8VCT713CT-ND | 0,42000 Kč | Similar |
| TC2015-2.8VCTTR | Microchip Technology | 1 358 | TC2015-2.8VCTCT-ND | 0,48000 Kč | Similar |
| TC2185-2.8VCTTR | Microchip Technology | 3 000 | TC2185-2.8VCTR-ND | 0,49736 Kč | Similar |
| TPS79228DBVR | Texas Instruments | 20 320 | 296-11870-1-ND | 1,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 25 | 11,12880 Kč | 278,22 Kč |
| 100 | 10,92320 Kč | 1 092,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,07911 Kč | 30 237,33 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

