SP6203EM5-L-2-8/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 6,29940 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 190
Unit Price: 8,19000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,46194 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,05434 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 2 120
Unit Price: 6,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,44483 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 741
Unit Price: 19,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 320
Unit Price: 32,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 30 250
Unit Price: 37,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 656
Unit Price: 7,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,92540 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6203EM5-L-2-8/TR

DigiKey Part Number
SP6203EM5-L-2-8/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6203EM5-L-2-8/TR
Description
IC REG LINEAR 2.8V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6203EM5-L-2-8/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
330 µA
Packaging
Tape & Reel (TR)
PSRR
67dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP139-28WG-7Diodes Incorporated3 000981-AP139-28WG-7-CHP6,29940 KčSimilar
LDK120M28RSTMicroelectronics11 190497-13498-1-ND8,19000 KčSimilar
MIC5301-2.8YD5-TRMicrochip Technology0MIC5301-2.8YD5-TR-ND17,46194 KčSimilar
MIC5305-2.8YD5-TRMicrochip Technology0576-2851-2-ND9,05434 KčSimilar
MIC5319-2.8YD5-TRMicrochip Technology0MIC5319-2.8YD5-TR-ND40,09778 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types