


TPS73028DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73028DBVTTR-ND - Tape & Reel (TR) 296-TPS73028DBVTCT-ND - Cut Tape (CT) 296-TPS73028DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73028DBVT |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73028DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV74328PDBVR | Texas Instruments | 6 578 | 296-48990-1-ND | 2,73000 Kč | MFR Recommended |
| MIC5301-2.8YD5-TR | Microchip Technology | 0 | MIC5301-2.8YD5-TR-ND | 17,46194 Kč | Similar |
| MIC5305-2.8YD5-TR | Microchip Technology | 0 | 576-2851-2-ND | 9,05434 Kč | Similar |
| MIC5319-2.8YD5-TR | Microchip Technology | 0 | MIC5319-2.8YD5-TR-ND | 40,09778 Kč | Similar |
| MIC5323-2.8YD5-TR | Microchip Technology | 0 | 576-4388-1-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,35520 Kč | 308,88 Kč |
| 100 | 10,86650 Kč | 1 086,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,15716 Kč | 2 539,29 Kč |
| 500 | 9,72838 Kč | 4 864,19 Kč |
| 750 | 9,51405 Kč | 7 135,54 Kč |
| 1 250 | 9,27625 Kč | 11 595,31 Kč |
| 1 750 | 9,19497 Kč | 16 091,20 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |







