Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC164245DLR

DigiKey Part Number
296-14781-2-ND - Tape & Reel (TR)
296-14781-1-ND - Cut Tape (CT)
296-14781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC164245DLR
Description
IC XLTR VL BIDIR 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC164245DLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.3 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
3 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Channel Type
Bidirectional
Supplier Device Package
48-SSOP
Number of Circuits
2
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC164245PAGRenesas Electronics Corporation1 085800-2150-ND28,56000 KčSimilar
74AVC16T245DGG,118Nexperia USA Inc.12 0001727-4394-1-ND23,52000 KčSimilar
74VCX164245MTDXonsemi4 19274VCX164245MTDXCT-ND42,21000 KčSimilar
In-Stock: 2 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1050,64700 Kč506,47 Kč
2546,42240 Kč1 160,56 Kč
10041,78390 Kč4 178,39 Kč
25040,19100 Kč10 047,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,14441 Kč37 144,41 Kč
2 00036,24182 Kč72 483,64 Kč
3 00035,78976 Kč107 369,28 Kč
5 00035,28911 Kč176 445,55 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč