Similar
Similar
Similar
Similar



MIC5319-2.8YD5-TR | |
|---|---|
DigiKey Part Number | MIC5319-2.8YD5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5319-2.8YD5-TR |
Description | IC REG LIN 2.8V 500MA TSOT-23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5319-2.8YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9193-28GB | Richtek USA Inc. | 2 177 | 1028-1072-1-ND | 8,61000 Kč | Similar |
| SP6203EM5-L-2-8 | MaxLinear, Inc. | 0 | 1016-1398-ND | 0,00000 Kč | Similar |
| SP6203EM5-L-2-8/TR | MaxLinear, Inc. | 0 | SP6203EM5-L-2-8/TR-ND | 8,61044 Kč | Similar |
| SP6205EM5-L-2-8 | MaxLinear, Inc. | 0 | SP6205EM5-L-2-8-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,09778 Kč | 120 293,34 Kč |
| Unit Price without VAT: | 40,09778 Kč |
|---|---|
| Unit Price with VAT: | 48,51831 Kč |



