Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



MIC5305-2.8YD5-TR | |
|---|---|
DigiKey Part Number | 576-2851-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5305-2.8YD5-TR |
Description | IC REG LIN 2.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5305-2.8YD5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 85dB ~ 65dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985IM5-2.8/NOPB | Texas Instruments | 2 089 | LP3985IM5-2.8/NOPBCT-ND | 19,95000 Kč | Similar |
| LP3985IM5X-2.8/NOPB | Texas Instruments | 726 | 296-51397-1-ND | 11,55000 Kč | Similar |
| RT9193-28GB | Richtek USA Inc. | 2 177 | 1028-1072-1-ND | 8,61000 Kč | Similar |
| SP6203EM5-L-2-8 | MaxLinear, Inc. | 0 | 1016-1398-ND | 0,00000 Kč | Similar |
| SP6203EM5-L-2-8/TR | MaxLinear, Inc. | 0 | SP6203EM5-L-2-8/TR-ND | 8,61044 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,05434 Kč | 27 163,02 Kč |
| Unit Price without VAT: | 9,05434 Kč |
|---|---|
| Unit Price with VAT: | 10,95575 Kč |





