Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8570BSN25T1G

DigiKey Part Number
488-NCV8570BSN25T1GTR-ND - Tape & Reel (TR)
488-NCV8570BSN25T1GCT-ND - Cut Tape (CT)
488-NCV8570BSN25T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8570BSN25T1G
Description
IC REG LINEAR 2.5V 200MA 5-TSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8570BSN25T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
82dB ~ 63dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,83000 Kč48,30 Kč
254,28360 Kč107,09 Kč
1003,68720 Kč368,72 Kč
2503,40336 Kč850,84 Kč
5003,23202 Kč1 616,01 Kč
1 0003,09091 Kč3 090,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,83186 Kč8 495,58 Kč
6 0002,74909 Kč16 494,54 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč