



AP139-28WG-7 | |
|---|---|
DigiKey Part Number | AP139-28WGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP139-28WG-7 |
Description | IC REG LINEAR 2.8V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP139-28WG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 75dB ~ 30dB (1KHz ~ 100KHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-28W5-7 | Diodes Incorporated | 0 | 31-AP7343-28W5-7CT-ND | 1,47000 Kč | MFR Recommended |
| AP139-28WL-7 | Diodes Incorporated | 5 418 | AP139-28WLDICT-ND | 3,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,48215 Kč | 22 446,45 Kč |
| 6 000 | 7,10807 Kč | 42 648,42 Kč |
| 15 000 | 6,84084 Kč | 102 612,60 Kč |
| 30 000 | 6,62707 Kč | 198 812,10 Kč |
| Unit Price without VAT: | 7,48215 Kč |
|---|---|
| Unit Price with VAT: | 9,05340 Kč |

