TC2014-2.8VCTTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,94823 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,52172 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,20357 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,20357 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,90488 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 615
Unit Price: 13,23000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,54029 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC2014-2.8VCTTR

DigiKey Part Number
TC2014-2.8VCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC2014-2.8VCTTR
Description
IC REG LINEAR 2.8V 50MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC2014-2.8VCTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
PSRR
55dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.07V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5252-2.8BM5-TRMicrochip Technology0MIC5252-2.8BM5-TR-ND7,94823 KčSimilar
MIC5252-2.8YM5-TRMicrochip Technology0MIC5252-2.8YM5-TR-ND15,52172 KčSimilar
MIC5255-2.8BD5-TRMicrochip Technology0MIC5255-2.8BD5-TR-ND7,20357 KčSimilar
MIC5255-2.8BM5-TRMicrochip Technology0MIC5255-2.8BM5-TR-ND7,20357 KčSimilar
MIC5255-2.8YD5-TRMicrochip Technology0576-2818-2-ND13,90488 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,67118 Kč32 013,54 Kč
Manufacturers Standard Package
Unit Price without VAT:10,67118 Kč
Unit Price with VAT:12,91213 Kč