MIC5252-2.8BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 15,52172 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,67118 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 358
Unit Price: 11,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 000
Unit Price: 12,28803 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5252-2.8BM5-TR

DigiKey Part Number
MIC5252-2.8BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5252-2.8BM5-TR
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5252-2.8BM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
200 µA
Packaging
Tape & Reel (TR)
PSRR
63dB ~ 48dB (10Hz ~ 10kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.25V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5252-2.8YM5-TRMicrochip Technology0MIC5252-2.8YM5-TR-ND15,52172 KčDirect
TC2014-2.8VCTTRMicrochip Technology0TC2014-2.8VCTTR-ND10,67118 KčSimilar
TC2015-2.8VCTTRMicrochip Technology1 358TC2015-2.8VCTCT-ND11,76000 KčSimilar
TC2185-2.8VCTTRMicrochip Technology3 000TC2185-2.8VCTR-ND12,28803 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,94823 Kč23 844,69 Kč
6 0007,35651 Kč44 139,06 Kč
9 0007,08683 Kč63 781,47 Kč
Manufacturers Standard Package
Unit Price without VAT:7,94823 Kč
Unit Price with VAT:9,61736 Kč