Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5255-2.8BM5-TR | |
|---|---|
DigiKey Part Number | MIC5255-2.8BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5255-2.8BM5-TR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5255-2.8BM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (10Hz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5255-2.8YM5-TR | Microchip Technology | 2 615 | 576-2819-1-ND | 13,23000 Kč | Direct |
| TC1014-2.8VCT713 | Microchip Technology | 37 | 150-TC1014-2.8VCT713CT-ND | 9,45000 Kč | Similar |
| TC1185-2.8VCT713 | Microchip Technology | 2 501 | TC11852.8VCT713CT-ND | 10,50000 Kč | Similar |
| TC2014-2.8VCTTR | Microchip Technology | 0 | TC2014-2.8VCTTR-ND | 10,67118 Kč | Similar |
| TC2015-2.8VCTTR | Microchip Technology | 1 358 | TC2015-2.8VCTCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,20357 Kč | 21 610,71 Kč |
| 6 000 | 6,65511 Kč | 39 930,66 Kč |
| 9 000 | 6,37651 Kč | 57 388,59 Kč |
| 15 000 | 6,29940 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 7,20357 Kč |
|---|---|
| Unit Price with VAT: | 8,71632 Kč |




