MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS79228DBVTG4 | |
|---|---|
DigiKey Part Number | TPS79228DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79228DBVTG4 |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79228DBVTG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 47dB (100Hz ~ 100kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.11V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79228DBVT | Texas Instruments | 30 250 | 296-TPS79228DBVTCT-ND | 1,53000 Kč | MFR Recommended |
| MIC5255-2.8YD5-TR | Microchip Technology | 0 | 576-2818-2-ND | 0,56280 Kč | Similar |
| MIC5255-2.8YM5-TR | Microchip Technology | 2 615 | 576-2819-1-ND | 0,54000 Kč | Similar |
| MIC5301-2.8YD5-TR | Microchip Technology | 0 | MIC5301-2.8YD5-TR-ND | 0,70678 Kč | Similar |
| MIC5305-2.8YD5-TR | Microchip Technology | 0 | 576-2851-2-ND | 0,36648 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,24180 Kč | 9 120,90 Kč |
| 750 | 17,88021 Kč | 13 410,16 Kč |
| 1 250 | 17,47924 Kč | 21 849,05 Kč |
| 1 750 | 17,24512 Kč | 30 178,96 Kč |
| 2 500 | 17,01972 Kč | 42 549,30 Kč |
| 6 250 | 16,53456 Kč | 103 341,00 Kč |
| 12 500 | 16,24214 Kč | 203 026,75 Kč |
| Unit Price without VAT: | 18,24180 Kč |
|---|---|
| Unit Price with VAT: | 22,07258 Kč |








