Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS54360DDAR

DigiKey Part Number
296-37676-2-ND - Tape & Reel (TR)
296-37676-1-ND - Cut Tape (CT)
296-37676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54360DDAR
Description
IC REG BCK SPLIT RAIL ADJ 8SOPWR
Customer Reference
Detailed Description
Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54360DDAR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
58.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54360BDDARTexas Instruments3 209296-TPS54360BDDARCT-ND15,25000 KčParametric Equivalent
TPS54360BQDDARQ1Texas Instruments5 814296-TPS54360BQDDARQ1CT-ND17,71000 KčParametric Equivalent
TPS54360QDDARQ1Texas Instruments1 878296-38300-1-ND25,15000 KčParametric Equivalent
RT6363GSPRichtek USA Inc.801028-RT6363GSPCT-ND13,87000 KčSimilar
In-Stock: 290
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1074,94200 Kč749,42 Kč
2569,00800 Kč1 725,20 Kč
10062,48790 Kč6 248,79 Kč
25059,40252 Kč14 850,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,29664 Kč140 741,60 Kč
Manufacturers Standard Package
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč