


TPS54360QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-38300-2-ND - Tape & Reel (TR) 296-38300-1-ND - Cut Tape (CT) 296-38300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54360QDDARQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54360QDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 58.8V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.5MHz |
Part Status Not For New Designs | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54360BDDAR | Texas Instruments | 3 209 | 296-TPS54360BDDARCT-ND | 97,64000 Kč | Parametric Equivalent |
| TPS54360BQDDARQ1 | Texas Instruments | 5 814 | 296-TPS54360BQDDARQ1CT-ND | 113,39000 Kč | Parametric Equivalent |
| TPS54360DDAR | Texas Instruments | 315 | 296-37676-1-ND | 98,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 124,37100 Kč | 1 243,71 Kč |
| 25 | 115,22040 Kč | 2 880,51 Kč |
| 100 | 105,15380 Kč | 10 515,38 Kč |
| 250 | 102,29216 Kč | 25 573,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,56439 Kč | 231 410,98 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |


