Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS54560DDAR

DigiKey Part Number
296-36527-2-ND - Tape & Reel (TR)
296-36527-1-ND - Cut Tape (CT)
296-36527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54560DDAR
Description
IC REG BCK SPLIT RAIL ADJ 8SOPWR
Customer Reference
Detailed Description
Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54560DDAR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
58.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54560BQDDARQ1Texas Instruments2 444296-45534-1-ND137,33000 KčParametric Equivalent
TPS54560QDDARQ1Texas Instruments4 236296-38302-1-ND200,74000 KčParametric Equivalent
RT6365GQWRichtek USA Inc.1 2641028-RT6365GQWCT-ND100,79000 KčSimilar
In-Stock: 3 156
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
1093,23100 Kč932,31 Kč
2586,08360 Kč2 152,09 Kč
10078,21130 Kč7 821,13 Kč
25075,11236 Kč18 778,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,37377 Kč170 934,42 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč