Diode 60 V 5A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF56-M3/6A

DigiKey Part Number
VSSAF56-M3/6AGITR-ND - Tape & Reel (TR)
VSSAF56-M3/6AGICT-ND - Cut Tape (CT)
VSSAF56-M3/6AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF56-M3/6A
Description
DIODE SCHOTTKY 60V 5A DO221AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Series
Capacitance @ Vr, F
540pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-221AC (SlimSMA)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
620 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1011,72100 Kč117,21 Kč
1007,59140 Kč759,14 Kč
5005,80826 Kč2 904,13 Kč
1 0005,23348 Kč5 233,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,41541 Kč15 453,93 Kč
7 0004,06128 Kč28 428,96 Kč
10 5003,88087 Kč40 749,13 Kč
17 5003,67817 Kč64 367,98 Kč
24 5003,55815 Kč87 174,68 Kč
35 0003,44150 Kč120 452,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč