180 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PX181SH1D

DigiKey Part Number
490-BLM15PX181SH1DTR-ND - Tape & Reel (TR)
490-BLM15PX181SH1DCT-ND - Cut Tape (CT)
490-BLM15PX181SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PX181SH1D
Description
FERRITE BEAD 180 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PX181SH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
90mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
180 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,94200 Kč39,42 Kč
253,42040 Kč85,51 Kč
503,05740 Kč152,87 Kč
1002,72790 Kč272,79 Kč
2502,32996 Kč582,49 Kč
5002,05510 Kč1 027,55 Kč
1 0001,79983 Kč1 799,83 Kč
5 0001,62735 Kč8 136,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,32954 Kč13 295,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč