


ASA-25.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11711-2-ND - Tape & Reel (TR) 535-11711-1-ND - Cut Tape (CT) 535-11711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-25.000MHZ-L-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-25.000MHZ-L-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 46,36200 Kč | 463,62 Kč |
| 25 | 43,84680 Kč | 1 096,17 Kč |
| 50 | 42,03640 Kč | 2 101,82 Kč |
| 100 | 40,29700 Kč | 4 029,70 Kč |
| 250 | 38,10884 Kč | 9 527,21 Kč |
| 500 | 36,53424 Kč | 18 267,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,02598 Kč | 35 025,98 Kč |
| 2 000 | 33,58132 Kč | 67 162,64 Kč |
| 3 000 | 32,76462 Kč | 98 293,86 Kč |
| 5 000 | 31,76464 Kč | 158 823,20 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |











