


LM22676MRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22676MRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22676MRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22676MRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676MRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22676MRE-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22670MRX-ADJ/NOPB | Texas Instruments | 3 378 | 296-37889-1-ND | 117,63000 Kč | Parametric Equivalent |
| LM22670QMRE-ADJ/NOPB | Texas Instruments | 343 | LM22670QMRE-ADJ/NOPBCT-ND | 136,60000 Kč | Parametric Equivalent |
| LM22673MRE-ADJ/NOPB | Texas Instruments | 1 916 | LM22673MRE-ADJ/NOPBCT-ND | 130,76000 Kč | Parametric Equivalent |
| LM22673QMRE-ADJ/NOPB | Texas Instruments | 772 | 296-LM22673QMRE-ADJ/NOPBCT-ND | 148,28000 Kč | Parametric Equivalent |
| LM22676MRX-ADJ/NOPB | Texas Instruments | 4 878 | 296-38093-1-ND | 105,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,09000 Kč | 124,09 Kč |
| 10 | 95,03900 Kč | 950,39 Kč |
| 25 | 87,76840 Kč | 2 194,21 Kč |
| 100 | 79,77850 Kč | 7 977,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,96992 Kč | 18 992,48 Kč |
| 500 | 73,67330 Kč | 36 836,65 Kč |
| 750 | 72,52375 Kč | 54 392,81 Kč |
| 1 250 | 71,24973 Kč | 89 062,16 Kč |
| 1 750 | 70,50458 Kč | 123 383,02 Kč |
| 2 500 | 69,78868 Kč | 174 471,70 Kč |
| Unit Price without VAT: | 124,09000 Kč |
|---|---|
| Unit Price with VAT: | 150,14890 Kč |





