


LM22673MRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22673MRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22673MRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22673MRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22673MRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22673MRE-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 Kč | 130,76 Kč |
| 10 | 100,33600 Kč | 1 003,36 Kč |
| 25 | 92,72360 Kč | 2 318,09 Kč |
| 100 | 84,35010 Kč | 8 435,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 80,35956 Kč | 20 089,89 Kč |
| 500 | 77,95452 Kč | 38 977,26 Kč |
| 750 | 76,74991 Kč | 57 562,43 Kč |
| 1 250 | 75,41499 Kč | 94 268,74 Kč |
| 1 750 | 74,63540 Kč | 130 611,95 Kč |
| 2 500 | 73,88503 Kč | 184 712,58 Kč |
| Unit Price without VAT: | 130,76000 Kč |
|---|---|
| Unit Price with VAT: | 158,21960 Kč |









