IHLP4040DZER6R8M51 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 15,56652 Kč
Datasheet

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 15,42828 Kč
Datasheet

Direct


Pulse Electronics
In Stock: 9
Unit Price: 21,63000 Kč
Datasheet
6.8 µH Shielded Molded Inductor 8 A 22.36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZER6R8M51

DigiKey Part Number
IHLP4040DZER6R8M51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP4040DZER6R8M51
Description
FIXED IND 6.8UH 8A 22.36 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 8 A 22.36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZER6R8M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
22.36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16.3MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,36122 Kč8 180,61 Kč
Manufacturers Standard Package
Unit Price without VAT:16,36122 Kč
Unit Price with VAT:19,79708 Kč