Parametric Equivalent

IHLP4040DZEE6R8M51 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZEE6R8M51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZEE6R8M51 |
Description | FIXED IND 6.8UH 8A 22.36 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 8 A 22.36mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 15,56652 Kč | 14 009,87 Kč |
| Unit Price without VAT: | 15,56652 Kč |
|---|---|
| Unit Price with VAT: | 18,83549 Kč |


