


LM22673QMRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM22673QMRE-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM22673QMRE-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM22673QMRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22673QMRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22673QMRE-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,28000 Kč | 148,28 Kč |
| 10 | 114,30900 Kč | 1 143,09 Kč |
| 25 | 105,79560 Kč | 2 644,89 Kč |
| 100 | 96,43580 Kč | 9 643,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 89,29408 Kč | 22 323,52 Kč |
| 500 | 86,68338 Kč | 43 341,69 Kč |
| 750 | 85,37629 Kč | 64 032,22 Kč |
| 1 250 | 83,92754 Kč | 104 909,42 Kč |
| 1 750 | 83,08057 Kč | 145 391,00 Kč |
| 2 500 | 82,26660 Kč | 205 666,50 Kč |
| Unit Price without VAT: | 148,28000 Kč |
|---|---|
| Unit Price with VAT: | 179,41880 Kč |

