


TPS54560BDDAR | |
|---|---|
DigiKey Part Number | 296-TPS54560BDDARTR-ND - Tape & Reel (TR) 296-TPS54560BDDARCT-ND - Cut Tape (CT) 296-TPS54560BDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54560BDDAR |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54560BDDAR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 58.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 93,23100 Kč | 932,31 Kč |
| 25 | 86,08360 Kč | 2 152,09 Kč |
| 100 | 78,21130 Kč | 7 821,13 Kč |
| 250 | 75,11236 Kč | 18 778,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,37377 Kč | 170 934,42 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |








