Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS54560QDDARQ1

DigiKey Part Number
296-38302-2-ND - Tape & Reel (TR)
296-38302-1-ND - Cut Tape (CT)
296-38302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54560QDDARQ1
Description
IC REG BCK SPLIT RAIL ADJ 8SOPWR
Customer Reference
Detailed Description
Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54560QDDARQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
58.8V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
100kHz ~ 2.5MHz
Part Status
Not For New Designs
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
8-SO PowerPad
Voltage - Input (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54560BQDDARQ1Texas Instruments2 429296-45534-1-ND149,72000 KčParametric Equivalent
TPS54560DDARTexas Instruments2 946296-36527-1-ND121,79000 KčParametric Equivalent
In-Stock: 3 836
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,74000 Kč200,74 Kč
10156,24600 Kč1 562,46 Kč
25145,12120 Kč3 628,03 Kč
100132,88790 Kč13 288,79 Kč
250130,53196 Kč32 632,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500117,59460 Kč293 986,50 Kč
Manufacturers Standard Package
Unit Price without VAT:200,74000 Kč
Unit Price with VAT:242,89540 Kč