


TPS54560DDAR | |
|---|---|
DigiKey Part Number | 296-36527-2-ND - Tape & Reel (TR) 296-36527-1-ND - Cut Tape (CT) 296-36527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54560DDAR |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54560DDAR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 58.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54560BQDDARQ1 | Texas Instruments | 2 429 | 296-45534-1-ND | 149,72000 Kč | Parametric Equivalent |
| TPS54560QDDARQ1 | Texas Instruments | 3 836 | 296-38302-1-ND | 200,74000 Kč | Parametric Equivalent |
| RT6365GQW | Richtek USA Inc. | 1 264 | 1028-RT6365GQWCT-ND | 100,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 93,23100 Kč | 932,31 Kč |
| 25 | 86,08360 Kč | 2 152,09 Kč |
| 100 | 78,21130 Kč | 7 821,13 Kč |
| 250 | 75,11236 Kč | 18 778,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,37377 Kč | 170 934,42 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |












